FJH-10-D-02.37-4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: $19.01000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: $19.01000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: $19.17000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: $19.34000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: $19.34000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: $19.66000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: $19.74000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: $19.99000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: $20.15000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: $20.31000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: $20.56000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Molex
In Stock: 9,979
Unit Price: $17.70000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FJH-10-D-02.37-4

DigiKey Part Number
FJH-10-D-02.37-4-ND
Manufacturer
Manufacturer Product Number
FJH-10-D-02.37-4
Description
CABLE FFC/FPC 10POS 0.5MM 2.37"
Customer Reference
Detailed Description
10 Position FFC, FPC Cable 0.020" (0.50mm) 2.370" (60.20mm)
Datasheet
 Datasheet
EDA/CAD Models
FJH-10-D-02.37-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
10
Pitch
0.020" (0.50mm)
Length
2.370" (60.20mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.