0210200099 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 622
Unit Price: $24.15000
Datasheet

Parametric Equivalent


Molex
In Stock: 1,595
Unit Price: $37.69000
Datasheet

Parametric Equivalent


Molex
In Stock: 1,036
Unit Price: $23.33000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $29.63861
Datasheet

Parametric Equivalent


Molex
In Stock: 908
Unit Price: $23.58000
Datasheet
21020-0095
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21020-0095

0210200099

DigiKey Part Number
WM10225-ND
Manufacturer
Manufacturer Product Number
0210200099
Description
CABLE FFC/FPC 10POS 0.5MM 3"
Customer Reference
Detailed Description
10 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Cable Type
FFC, FPC
Number of Conductors
10
Pitch
0.020" (0.50mm)
Length
3.000" (76.20mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE FFC/FPC 10POS 0.5MM 2"
In-Stock: 3433
Unit Price: $10.87800
CABLE FFC/FPC 10POS 0.5MM 4"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 10POS 0.5MM 6"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 10POS 0.5MM 5"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 10POS 0.5MM 8"
In-Stock: 0
Unit Price: