



0039000428-12-V2-D | |
---|---|
DigiKey Part Number | 0039000428-12-V2-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000428-12-V2-D |
Description | 12" PRE-CRIMP A2016 VIOLET |
Customer Reference | |
Detailed Description | Violet 22 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $19.08200 | $190.82 |
30 | $16.97167 | $509.15 |
50 | $16.12480 | $806.24 |
100 | $15.09340 | $1,509.34 |
250 | $13.91372 | $3,478.43 |
500 | $13.14370 | $6,571.85 |
1,000 | $12.46539 | $12,465.39 |
2,500 | $11.69188 | $29,229.70 |
5,000 | $11.22896 | $56,144.80 |









