



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $17.77500 | $177.75 |
| 30 | $15.79900 | $473.97 |
| 50 | $15.00580 | $750.29 |
| 100 | $14.03820 | $1,403.82 |
| 250 | $12.93308 | $3,233.27 |
| 500 | $12.21156 | $6,105.78 |
| 1,000 | $11.57579 | $11,575.79 |
| 2,500 | $10.85080 | $27,127.00 |
| 5,000 | $10.37823 | $51,891.15 |











