



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $18.20200 | $182.02 |
| 30 | $16.18533 | $485.56 |
| 50 | $15.37260 | $768.63 |
| 100 | $14.38430 | $1,438.43 |
| 250 | $13.25472 | $3,313.68 |
| 500 | $12.51724 | $6,258.62 |
| 1,000 | $11.86757 | $11,867.57 |
| 2,500 | $11.12658 | $27,816.45 |
| 5,000 | $10.64704 | $53,235.20 |











