



0039000428-12-G2-D | |
|---|---|
DigiKey Part Number | 0039000428-12-G2-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000428-12-G2-D |
Description | 12" PRE-CRIMP A2016 GREEN |
Customer Reference | |
Detailed Description | Green 22 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $18.91100 | $189.11 |
| 30 | $16.82000 | $504.60 |
| 50 | $15.98080 | $799.04 |
| 100 | $14.95860 | $1,495.86 |
| 250 | $13.78948 | $3,447.37 |
| 500 | $13.02636 | $6,513.18 |
| 1,000 | $12.35409 | $12,354.09 |
| 2,500 | $11.58748 | $28,968.70 |
| 5,000 | $11.12870 | $55,643.50 |











