



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $18.43300 | $184.33 |
| 30 | $16.39100 | $491.73 |
| 50 | $15.56980 | $778.49 |
| 100 | $14.57100 | $1,457.10 |
| 250 | $13.42836 | $3,357.09 |
| 500 | $12.68200 | $6,341.00 |
| 1,000 | $12.02485 | $12,024.85 |
| 2,500 | $11.27533 | $28,188.33 |
| 5,000 | $10.80027 | $54,001.35 |











