



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $17.89000 | $178.90 |
| 30 | $15.90300 | $477.09 |
| 50 | $15.10460 | $755.23 |
| 100 | $14.13190 | $1,413.19 |
| 250 | $13.01988 | $3,254.97 |
| 500 | $12.29410 | $6,147.05 |
| 1,000 | $11.65463 | $11,654.63 |
| 2,500 | $10.92529 | $27,313.23 |
| 5,000 | $10.44989 | $52,249.45 |











