



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $18.07100 | $180.71 |
| 30 | $16.06467 | $481.94 |
| 50 | $15.26080 | $763.04 |
| 100 | $14.27830 | $1,427.83 |
| 250 | $13.15636 | $3,289.09 |
| 500 | $12.42350 | $6,211.75 |
| 1,000 | $11.77812 | $11,778.12 |
| 2,500 | $11.04203 | $27,605.08 |
| 5,000 | $10.56228 | $52,811.40 |











