



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $17.70900 | $177.09 |
| 30 | $15.73867 | $472.16 |
| 50 | $14.94840 | $747.42 |
| 100 | $13.98560 | $1,398.56 |
| 250 | $12.88376 | $3,220.94 |
| 500 | $12.16454 | $6,082.27 |
| 1,000 | $11.53115 | $11,531.15 |
| 2,500 | $10.80851 | $27,021.28 |
| 5,000 | $10.33758 | $51,687.90 |











