



0039000219-08-W4-D | |
---|---|
DigiKey Part Number | 0039000219-08-W4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000219-08-W4-D |
Description | 8" PRE-CRIMP A2015 WHITE |
Customer Reference | |
Detailed Description | White 24 AWG Jumper Lead Pin to Pin Gold 8.00" (203.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $24.97800 | $249.78 |
30 | $22.27633 | $668.29 |
50 | $21.19260 | $1,059.63 |
100 | $19.87390 | $1,987.39 |
250 | $18.36604 | $4,591.51 |
500 | $17.38186 | $8,690.93 |
1,000 | $16.51536 | $16,515.36 |
2,500 | $15.52710 | $38,817.75 |
5,000 | $15.23160 | $76,158.00 |









