



0039000219-06-W4-D | |
---|---|
DigiKey Part Number | 0039000219-06-W4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000219-06-W4-D |
Description | 6" PRE-CRIMP A2015 WHITE |
Customer Reference | |
Detailed Description | White 24 AWG Jumper Lead Pin to Pin Gold 6.00" (152.40mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $24.72300 | $247.23 |
30 | $22.05200 | $661.56 |
50 | $20.97920 | $1,048.96 |
100 | $19.67110 | $1,967.11 |
250 | $18.17720 | $4,544.30 |
500 | $17.20204 | $8,601.02 |
1,000 | $16.34334 | $16,343.34 |
2,500 | $15.36419 | $38,410.47 |
5,000 | $15.06021 | $75,301.05 |









