



0039000219-03-W4-D | |
---|---|
DigiKey Part Number | 0039000219-03-W4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000219-03-W4-D |
Description | 3" PRE-CRIMP A2015 WHITE |
Customer Reference | |
Detailed Description | White 24 AWG Jumper Lead Pin to Pin Gold 3.00" (76.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $24.35400 | $243.54 |
30 | $21.71533 | $651.46 |
50 | $20.65720 | $1,032.86 |
100 | $19.36730 | $1,936.73 |
250 | $17.89372 | $4,473.43 |
500 | $16.93206 | $8,466.03 |
1,000 | $16.08502 | $16,085.02 |
2,500 | $15.11944 | $37,798.60 |
5,000 | $14.80299 | $74,014.95 |









