



0039000219-08-S4 | |
---|---|
DigiKey Part Number | 0039000219-08-S4-ND |
Manufacturer | |
Manufacturer Product Number | 0039000219-08-S4 |
Description | 8" PRE-CRIMP A2015 SLATE |
Customer Reference | |
Detailed Description | Slate 24 AWG Jumper Lead Pin to Cable (Round) Gold 8.00" (203.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $10.39500 | $103.95 |
30 | $9.18800 | $275.64 |
50 | $8.70540 | $435.27 |
100 | $8.11490 | $811.49 |
250 | $7.43948 | $1,859.87 |
500 | $6.99840 | $3,499.20 |
1,000 | $6.60969 | $6,609.69 |
2,500 | $6.16610 | $15,415.25 |
5,000 | $5.87691 | $29,384.55 |









