



0039000219-05-S4 | |
---|---|
DigiKey Part Number | 0039000219-05-S4-ND |
Manufacturer | |
Manufacturer Product Number | 0039000219-05-S4 |
Description | 5" PRE-CRIMP A2015 SLATE |
Customer Reference | |
Detailed Description | Slate 24 AWG Jumper Lead Pin to Cable (Round) Gold 5.00" (127.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $9.97600 | $99.76 |
30 | $8.81600 | $264.48 |
50 | $8.35060 | $417.53 |
100 | $7.78160 | $778.16 |
250 | $7.13176 | $1,782.94 |
500 | $6.70708 | $3,353.54 |
1,000 | $6.33282 | $6,332.82 |
2,500 | $5.90555 | $14,763.88 |
5,000 | $5.62703 | $28,135.15 |









