



0039000219-04-S4 | |
---|---|
DigiKey Part Number | 0039000219-04-S4-ND |
Manufacturer | |
Manufacturer Product Number | 0039000219-04-S4 |
Description | 4" PRE-CRIMP A2015 SLATE |
Customer Reference | |
Detailed Description | Slate 24 AWG Jumper Lead Pin to Cable (Round) Gold 4.00" (101.60mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $9.83700 | $98.37 |
30 | $8.69267 | $260.78 |
50 | $8.23080 | $411.54 |
100 | $7.67070 | $767.07 |
250 | $7.02896 | $1,757.24 |
500 | $6.60970 | $3,304.85 |
1,000 | $6.24028 | $6,240.28 |
2,500 | $5.81858 | $14,546.45 |
5,000 | $5.54359 | $27,717.95 |









