


0039000219-06-S9 | |
---|---|
DigiKey Part Number | 0039000219-06-S9-ND |
Manufacturer | |
Manufacturer Product Number | 0039000219-06-S9 |
Description | 6" PRE-CRIMP A2064 SLATE |
Customer Reference | |
Detailed Description | Slate 18 AWG Jumper Lead Pin to Cable (Round) Gold 6.00" (152.40mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $10.60300 | $106.03 |
30 | $9.38067 | $281.42 |
50 | $8.88780 | $444.39 |
100 | $8.28750 | $828.75 |
250 | $7.59980 | $1,899.95 |
500 | $7.15066 | $3,575.33 |
1,000 | $6.75462 | $6,754.62 |
2,500 | $6.30274 | $15,756.85 |
5,000 | $6.00814 | $30,040.70 |









