


0039000219-05-S9 | |
---|---|
DigiKey Part Number | 0039000219-05-S9-ND |
Manufacturer | |
Manufacturer Product Number | 0039000219-05-S9 |
Description | 5" PRE-CRIMP A2064 SLATE |
Customer Reference | |
Detailed Description | Slate 18 AWG Jumper Lead Pin to Cable (Round) Gold 5.00" (127.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $10.37500 | $103.75 |
30 | $9.17667 | $275.30 |
50 | $8.69500 | $434.75 |
100 | $8.10530 | $810.53 |
250 | $7.43116 | $1,857.79 |
500 | $6.99070 | $3,495.35 |
1,000 | $6.60268 | $6,602.68 |
2,500 | $6.15978 | $15,399.45 |
5,000 | $5.87099 | $29,354.95 |









