


0039000219-02-S9 | |
---|---|
DigiKey Part Number | 0039000219-02-S9-ND |
Manufacturer | |
Manufacturer Product Number | 0039000219-02-S9 |
Description | 2" PRE-CRIMP A2064 SLATE |
Customer Reference | |
Detailed Description | Slate 18 AWG Jumper Lead Pin to Cable (Round) Gold 2.00" (50.80mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $9.68800 | $96.88 |
30 | $8.56100 | $256.83 |
50 | $8.10860 | $405.43 |
100 | $7.55550 | $755.55 |
250 | $6.92308 | $1,730.77 |
500 | $6.50988 | $3,254.94 |
1,000 | $6.14554 | $6,145.54 |
2,500 | $5.72967 | $14,324.17 |
5,000 | $5.45854 | $27,292.70 |









