



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $9.30700 | $93.07 |
| 30 | $8.60800 | $258.24 |
| 50 | $8.30380 | $415.19 |
| 100 | $7.90660 | $790.66 |
| 250 | $7.41088 | $1,852.72 |
| 500 | $7.05684 | $3,528.42 |
| 1,000 | $6.72001 | $6,720.01 |
| 2,500 | $6.29938 | $15,748.45 |
| 5,000 | $5.99892 | $29,994.60 |











