



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $8.54200 | $85.42 |
| 30 | $7.90633 | $237.19 |
| 50 | $7.62460 | $381.23 |
| 100 | $7.26040 | $726.04 |
| 250 | $6.80544 | $1,701.36 |
| 500 | $6.48036 | $3,240.18 |
| 1,000 | $6.17098 | $6,170.98 |
| 2,500 | $5.78468 | $14,461.70 |
| 5,000 | $5.50877 | $27,543.85 |











