



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $8.69800 | $86.98 |
| 30 | $8.04600 | $241.38 |
| 50 | $7.76100 | $388.05 |
| 100 | $7.39030 | $739.03 |
| 250 | $6.92676 | $1,731.69 |
| 500 | $6.59594 | $3,297.97 |
| 1,000 | $6.28106 | $6,281.06 |
| 2,500 | $5.88791 | $14,719.77 |
| 5,000 | $5.60705 | $28,035.25 |











