



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $8.23800 | $82.38 |
| 30 | $7.62133 | $228.64 |
| 50 | $7.35160 | $367.58 |
| 100 | $7.00060 | $700.06 |
| 250 | $6.56176 | $1,640.44 |
| 500 | $6.24834 | $3,124.17 |
| 1,000 | $5.95006 | $5,950.06 |
| 2,500 | $5.57760 | $13,944.00 |
| 5,000 | $5.31155 | $26,557.75 |











