



0039000059-12-S0 | |
---|---|
DigiKey Part Number | 0039000059-12-S0-ND |
Manufacturer | |
Manufacturer Product Number | 0039000059-12-S0 |
Description | 12" PRE-CRIMP A2040 SLATE |
Customer Reference | |
Detailed Description | Slate 20 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $7.01200 | $70.12 |
30 | $6.18000 | $185.40 |
50 | $5.84300 | $292.15 |
100 | $5.43240 | $543.24 |
250 | $4.96304 | $1,240.76 |
500 | $4.65612 | $2,328.06 |
1,000 | $4.38558 | $4,385.58 |
2,500 | $4.07663 | $10,191.57 |
5,000 | $3.87512 | $19,375.60 |









