



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $6.61000 | $66.10 |
| 30 | $5.82067 | $174.62 |
| 50 | $5.50340 | $275.17 |
| 100 | $5.11460 | $511.46 |
| 250 | $4.67016 | $1,167.54 |
| 500 | $4.37942 | $2,189.71 |
| 1,000 | $4.12325 | $4,123.25 |
| 2,500 | $3.83063 | $9,576.58 |
| 5,000 | $3.63979 | $18,198.95 |











