



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $5.10600 | $51.06 |
| 30 | $4.72733 | $141.82 |
| 50 | $4.55960 | $227.98 |
| 100 | $4.34100 | $434.10 |
| 250 | $4.06864 | $1,017.16 |
| 500 | $3.87430 | $1,937.15 |
| 1,000 | $3.68923 | $3,689.23 |
| 2,500 | $3.45826 | $8,645.65 |
| 5,000 | $3.29324 | $16,466.20 |











