



0039000059-05-S0 | |
---|---|
DigiKey Part Number | 0039000059-05-S0-ND |
Manufacturer | |
Manufacturer Product Number | 0039000059-05-S0 |
Description | 5" PRE-CRIMP A2040 SLATE |
Customer Reference | |
Detailed Description | Slate 20 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $5.11200 | $51.12 |
30 | $4.73333 | $142.00 |
50 | $4.56540 | $228.27 |
100 | $4.34650 | $434.65 |
250 | $4.07384 | $1,018.46 |
500 | $3.87924 | $1,939.62 |
1,000 | $3.69395 | $3,693.95 |
2,500 | $3.46268 | $8,656.70 |
5,000 | $3.29744 | $16,487.20 |









