



0039000059-02-S0 | |
---|---|
DigiKey Part Number | 0039000059-02-S0-ND |
Manufacturer | |
Manufacturer Product Number | 0039000059-02-S0 |
Description | 2" PRE-CRIMP A2040 SLATE |
Customer Reference | |
Detailed Description | Slate 20 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $4.50300 | $45.03 |
30 | $4.16533 | $124.96 |
50 | $4.01720 | $200.86 |
100 | $3.82460 | $382.46 |
250 | $3.58456 | $896.14 |
500 | $3.41316 | $1,706.58 |
1,000 | $3.25016 | $3,250.16 |
2,500 | $3.04660 | $7,616.50 |
5,000 | $2.90119 | $14,505.95 |









