



0039000059-06-W9-D | |
|---|---|
DigiKey Part Number | 0039000059-06-W9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000059-06-W9-D |
Description | 6" PRE-CRIMP A2064 WHITE |
Customer Reference | |
Detailed Description | White 18 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $7.51400 | $75.14 |
| 30 | $6.95100 | $208.53 |
| 50 | $6.70620 | $335.31 |
| 100 | $6.38480 | $638.48 |
| 250 | $5.98476 | $1,496.19 |
| 500 | $5.69888 | $2,849.44 |
| 1,000 | $5.42687 | $5,426.87 |
| 2,500 | $5.08708 | $12,717.70 |
| 5,000 | $4.84442 | $24,222.10 |











