



0039000059-04-W9-D | |
|---|---|
DigiKey Part Number | 0039000059-04-W9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000059-04-W9-D |
Description | 4" PRE-CRIMP A2064 WHITE |
Customer Reference | |
Detailed Description | White 18 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $7.04900 | $70.49 |
| 30 | $6.52400 | $195.72 |
| 50 | $6.29340 | $314.67 |
| 100 | $5.99160 | $599.16 |
| 250 | $5.61632 | $1,404.08 |
| 500 | $5.34806 | $2,674.03 |
| 1,000 | $5.09270 | $5,092.70 |
| 2,500 | $4.77390 | $11,934.75 |
| 5,000 | $4.54614 | $22,730.70 |











