



0039000059-03-W9-D | |
|---|---|
DigiKey Part Number | 0039000059-03-W9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000059-03-W9-D |
Description | 3" PRE-CRIMP A2064 WHITE |
Customer Reference | |
Detailed Description | White 18 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $6.82100 | $68.21 |
| 30 | $6.30933 | $189.28 |
| 50 | $6.08620 | $304.31 |
| 100 | $5.79500 | $579.50 |
| 250 | $5.43128 | $1,357.82 |
| 500 | $5.17200 | $2,586.00 |
| 1,000 | $4.92496 | $4,924.96 |
| 2,500 | $4.61664 | $11,541.60 |
| 5,000 | $4.39635 | $21,981.75 |











