



0039000040-11-S9-D | |
---|---|
DigiKey Part Number | 0039000040-11-S9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000040-11-S9-D |
Description | 11" PRE-CRIMP A2064 SLATE |
Customer Reference | |
Detailed Description | Slate 18 AWG Jumper Lead Pin to Pin Tin 11.0" (279.4mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $8.26000 | $82.60 |
30 | $7.28600 | $218.58 |
50 | $6.89400 | $344.70 |
100 | $6.41690 | $641.69 |
250 | $5.87088 | $1,467.72 |
500 | $5.51402 | $2,757.01 |
1,000 | $5.19937 | $5,199.37 |
2,500 | $4.84032 | $12,100.80 |
5,000 | $4.60617 | $23,030.85 |









