



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $6.32200 | $63.22 |
| 30 | $5.85100 | $175.53 |
| 50 | $5.64320 | $282.16 |
| 100 | $5.37280 | $537.28 |
| 250 | $5.03616 | $1,259.04 |
| 500 | $4.79560 | $2,397.80 |
| 1,000 | $4.56655 | $4,566.55 |
| 2,500 | $4.28067 | $10,701.67 |
| 5,000 | $4.07643 | $20,382.15 |











