



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $6.56100 | $65.61 |
| 30 | $6.07033 | $182.11 |
| 50 | $5.85380 | $292.69 |
| 100 | $5.57340 | $557.34 |
| 250 | $5.22428 | $1,306.07 |
| 500 | $4.97466 | $2,487.33 |
| 1,000 | $4.73706 | $4,737.06 |
| 2,500 | $4.44050 | $11,101.25 |
| 5,000 | $4.22861 | $21,143.05 |











