



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $6.08400 | $60.84 |
| 30 | $5.63167 | $168.95 |
| 50 | $5.43120 | $271.56 |
| 100 | $5.17210 | $517.21 |
| 250 | $4.84772 | $1,211.93 |
| 500 | $4.61604 | $2,308.02 |
| 1,000 | $4.39562 | $4,395.62 |
| 2,500 | $4.12042 | $10,301.05 |
| 5,000 | $3.92379 | $19,618.95 |











