
1000620582 | |
---|---|
DigiKey Part Number | MTF1036-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1000620582 |
Description | 38 AWG 50 OHM 34 COAX CABLE FEET |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 38 AWG Enter Number of Feet in Order Quantity 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex - Temp Flex | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | 38 AWG | |
Conductor Strand | 34 Strands / 38 AWG | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.235" (5.97mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Dielectric Diameter | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% | |
Operating Temperature | - | |
Spool Size | 500.0' (152.4m) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $229.74000 | $229.74 |
2 | $218.78000 | $437.56 |
3 | $212.58333 | $637.75 |
5 | $204.98000 | $1,024.90 |
7 | $200.09000 | $1,400.63 |
10 | $195.02800 | $1,950.28 |
25 | $182.50080 | $4,562.52 |
50 | $173.47540 | $8,673.77 |
100 | $169.81910 | $16,981.91 |




