1000540009
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1000620582

DigiKey Part Number
MTF1036-10-ND
Manufacturer
Manufacturer Product Number
1000620582
Description
CABLE COAXIAL 38AWG 10'
Customer Reference
Detailed Description
Coaxial Cable 38 AWG 10.0' (3.05m) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex - Temp Flex
Series
Packaging
Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
-
Wire Gauge
38 AWG
Conductor Strand
34 Strands / 38 AWG
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.235" (5.97mm)
Shield Type
Braid
Impedance
50 Ohms
Length
10.0' (3.05m)
Jacket Color
Black
Usage
-
Features
-
Conductor Material
Copper, Silver Coated
Dielectric Material
Polytetrafluoroethylene (PTFE)
Dielectric Diameter
-
Shield Material
Copper, Tinned
Shield Coverage
90%
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$1,815.62000$1,815.62
3$1,679.67000$5,039.01
5$1,621.41000$8,107.05
7$1,582.57571$11,078.03
10$1,543.74200$15,437.42
25$1,446.65000$36,166.25
50$1,368.97740$68,448.87
Manufacturers Standard Package
Alternate Length
CABLE COAXIAL 38AWG 100'
In-Stock: 0
Unit Price: $18,167.58000
CABLE COAXIAL 38AWG 50'
In-Stock: 0
Unit Price: $9,071.43000
CABLE COAXIAL 38AWG 25'
In-Stock: 0
Unit Price: $4,536.74000
CABLE COAXIAL 38AWG 5'
In-Stock: 0
Unit Price: $908.47000
38 AWG 50 OHM 34 COAX CABLE FEET
In-Stock: 84
Unit Price: $229.74000