
1000620582 | |
---|---|
DigiKey Part Number | MTF1036-25-ND |
Manufacturer | |
Manufacturer Product Number | 1000620582 |
Description | CABLE COAXIAL 38AWG 25' |
Customer Reference | |
Detailed Description | Coaxial Cable 38 AWG 25.0' (7.62m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex - Temp Flex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | 38 AWG | |
Conductor Strand | 34 Strands / 38 AWG | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.235" (5.97mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | 25.0' (7.62m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Dielectric Diameter | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4,536.74000 | $4,536.74 |
3 | $4,197.08000 | $12,591.24 |
5 | $4,051.50400 | $20,257.52 |
7 | $3,954.46429 | $27,681.25 |
10 | $3,857.42900 | $38,574.29 |




