JANKCA1N751A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $16.56196
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $31.81815
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $33.12391
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $31.81815
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $37.85541
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $46.99297
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $57.92540

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $46.17708
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $129.63860
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $161.86550
Datasheet
Zener Diode 5.1 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANKCA1N751A

DigiKey Part Number
150-JANKCA1N751A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANKCA1N751A
Description
DIODE ZENER 5.1V 500MW DO204AH
Customer Reference
Detailed Description
Zener Diode 5.1 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
17 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/127
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.