
1N5231BDO35TR | |
|---|---|
DigiKey Part Number  | 150-1N5231BDO35TR-ND - Tape & Reel (TR)  | 
Manufacturer  | Microsemi Corporation  | 
Manufacturer Product Number  | 1N5231BDO35TR  | 
Description  | DIODE ZENER 5.1V 500MW DO204AH  | 
Customer Reference  | |
Detailed Description  | Zener Diode 5.1 V 500 mW ±5% Through Hole DO-204AH (DO-35)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Voltage - Zener (Nom) (Vz)  | ||
Tolerance  | ±5%  | |
Power - Max  | 500 mW  | |
Impedance (Max) (Zzt)  | 17 Ohms  | |
Current - Reverse Leakage @ Vr  | 5 µA @ 2 V  | |
Voltage - Forward (Vf) (Max) @ If  | 1.5 V @ 200 mA  | |
Operating Temperature  | -65°C ~ 175°C  | |
Mounting Type  | Through Hole  | |
Package / Case  | ||
Supplier Device Package  | DO-204AH (DO-35)  | |
Base Product Number  | 

