JANTXV1N751C-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $36.33755
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $36.33755
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $37.98332
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $39.50267
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $37.98332
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $43.80755
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $45.20021
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $54.82248
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $56.08873
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $54.18967
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $55.07583
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $153.45270
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $191.81580
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $193.20850
Datasheet
Zener Diode 5.1 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N751C-1/TR

DigiKey Part Number
150-JANTXV1N751C-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTXV1N751C-1/TR
Description
DIODE ZENER 5.1V 500MW DO204AH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Grade
Military
Voltage - Zener (Nom) (Vz)
Qualification
MIL-PRF-19500/127
Tolerance
±2%
Mounting Type
Through Hole
Power - Max
500 mW
Package / Case
Impedance (Max) (Zzt)
17 Ohms
Supplier Device Package
DO-204AH (DO-35)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N751CMicrochip Technology0150-1N751C-ND$36.33755Parametric Equivalent
1N751C-1Microchip Technology0150-1N751C-1-ND$36.33755Parametric Equivalent
1N751C-1/TRMicrochip Technology0150-1N751C-1/TR-ND$37.98332Parametric Equivalent
1N751C-1E3/TRMicrochip Technology0150-1N751C-1E3/TR-ND$39.50267Parametric Equivalent
1N751C/TRMicrochip Technology0150-1N751C/TR-ND$37.98332Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$154.71880$15,471.88
Manufacturers Standard Package