Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N6320US | |
|---|---|
DigiKey Part Number | JAN1N6320US-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N6320US |
Description | DIODE ZENER 6.8V 500MW SQ-MELF |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW ±5% Surface Mount B, SQ-MELF |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.4 V @ 1 A |
Mfr | Operating Temperature -65°C ~ 175°C (TJ) |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/533 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package B, SQ-MELF |
Impedance (Max) (Zzt) 3 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 2 µA @ 4 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N6320US | Microchip Technology | 0 | 1N6320US-ND | $97.74380 | Parametric Equivalent |
| 1N6320US/TR | Microchip Technology | 0 | 150-1N6320US/TR-ND | $99.38970 | Parametric Equivalent |
| JAN1N6320CUS | Microchip Technology | 0 | JAN1N6320CUS-ND | $330.32840 | Parametric Equivalent |
| JAN1N6320CUS/TR | Microchip Technology | 0 | 150-JAN1N6320CUS/TR-ND | $331.59450 | Parametric Equivalent |
| JAN1N6320DUS | Microchip Technology | 0 | JAN1N6320DUS-ND | $412.87880 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $129.01670 | $12,901.67 |



