Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N6320US | |
|---|---|
DigiKey Part Number | 1N6320US-ND |
Manufacturer | |
Manufacturer Product Number | 1N6320US |
Description | DIODE ZENER 6.8V 500MW SQ-MELF |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW ±5% Surface Mount B, SQ-MELF |
Datasheet | Datasheet |
EDA/CAD Models | 1N6320US Models |
Category | Current - Reverse Leakage @ Vr 2 µA @ 4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.4 V @ 1 A |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package B, SQ-MELF |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 3 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N6320US/TR | Microchip Technology | 0 | 150-1N6320US/TR-ND | $99.38970 | Parametric Equivalent |
| JAN1N6320CUS | Microchip Technology | 0 | JAN1N6320CUS-ND | $330.32840 | Parametric Equivalent |
| JAN1N6320CUS/TR | Microchip Technology | 0 | 150-JAN1N6320CUS/TR-ND | $331.59450 | Parametric Equivalent |
| JAN1N6320DUS | Microchip Technology | 0 | JAN1N6320DUS-ND | $412.87880 | Parametric Equivalent |
| JAN1N6320DUS/TR | Microchip Technology | 0 | 150-JAN1N6320DUS/TR-ND | $414.14490 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $97.74380 | $9,774.38 |







