JANTX1N6320CUS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $278.87410
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $279.94290
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $348.51020
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $349.57900
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $2,187.49460
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $2,188.64560
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $3,162.65320
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $3,163.80420
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $318.00840
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $396.19660
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $397.26530
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $406.88370
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $407.95250
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $488.43930
Datasheet
Zener Diode 6.8 V 500 mW ±2% Surface Mount B, SQ-MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N6320CUS

DigiKey Part Number
JANTX1N6320CUS-ND
Manufacturer
Manufacturer Product Number
JANTX1N6320CUS
Description
DIODE ZENER 6.8V 500MW SQ-MELF
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 500 mW ±2% Surface Mount B, SQ-MELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
3 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 4 V
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 1 A
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/533
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
B, SQ-MELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$316.93880$31,693.88