1N6320US/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $97.74380
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $330.32840
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $331.59450
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $412.87880
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $414.14490
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $129.01670
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $130.40940
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $2,406.24400
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $2,407.51000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $3,478.89320
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $3,480.15940
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $375.40190
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $376.66800
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $469.34730
Datasheet
Zener Diode 6.8 V 500 mW ±5% Surface Mount B, SQ-MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6320US/TR

DigiKey Part Number
150-1N6320US/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N6320US/TR
Description
DIODE ZENER 6.8V 500MW SQ-MELF
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 500 mW ±5% Surface Mount B, SQ-MELF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
3 Ohms
Mfr
Current - Reverse Leakage @ Vr
2 µA @ 4 V
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 1 A
Part Status
Active
Operating Temperature
-65°C ~ 175°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
B, SQ-MELF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N6320USMicrochip Technology01N6320US-ND$97.74380Parametric Equivalent
JAN1N6320CUSMicrochip Technology0JAN1N6320CUS-ND$330.32840Parametric Equivalent
JAN1N6320CUS/TRMicrochip Technology0150-JAN1N6320CUS/TR-ND$331.59450Parametric Equivalent
JAN1N6320DUSMicrochip Technology0JAN1N6320DUS-ND$412.87880Parametric Equivalent
JAN1N6320DUS/TRMicrochip Technology0150-JAN1N6320DUS/TR-ND$414.14490Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$99.38970$9,938.97
Manufacturers Standard Package