
EMVA100ARA222MKE0S | |
---|---|
DigiKey Part Number | 565-EMVA100ARA222MKE0STR-ND - Tape & Reel (TR) 565-EMVA100ARA222MKE0SCT-ND - Cut Tape (CT) 565-EMVA100ARA222MKE0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVA100ARA222MKE0S |
Description | CAP ALUM 2200UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 960 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.0368 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |