

865060262011 | |
---|---|
DigiKey Part Number | 732-8579-2-ND - Tape & Reel (TR) 732-8579-1-ND - Cut Tape (CT) 732-8579-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865060262011 |
Description | CAP ALUM 2200UF 20% 10V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865060262011 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 747.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.15 A @ 100 kHz | |
Impedance | 66 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.531" L x 0.531" W (13.50mm x 13.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.85000 | $15.85 |
50 | $13.53600 | $676.80 |
100 | $11.79600 | $1,179.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $10.61645 | $2,123.29 |
400 | $9.43275 | $3,773.10 |
600 | $8.26377 | $4,958.26 |
1,000 | $7.86675 | $7,866.75 |