AFK Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFK228M10H32T-F

DigiKey Part Number
338-AFK228M10H32T-FTR-ND - Tape & Reel (TR)
338-AFK228M10H32T-FCT-ND - Cut Tape (CT)
338-AFK228M10H32T-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFK228M10H32T-F
Description
CAP ALUM 2200UF 20% 10V SMD
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
60mOhm @ 100kHz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
825 mA @ 120 Hz
Ripple Current @ High Frequency
1.1 A @ 100 kHz
Impedance
60 mOhms
Lead Spacing
-
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
0.531" L x 0.590" W (13.50mm x 15.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$25.78000$25.78
10$17.30900$173.09
50$13.77480$688.74
100$12.66050$1,266.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$11.73475$2,346.95
400$10.96518$4,386.07
600$10.57687$6,346.12
1,000$10.14403$10,144.03
1,400$9.88968$13,845.55
2,000$9.64399$19,287.98
2,400$9.52715$22,865.16
4,800$9.13191$43,833.17
5,000$9.12965$45,648.25
Manufacturers Standard Package