1N4760A-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.67470
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 30,672
Unit Price: $1.81000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7,654
Unit Price: $1.15000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.37771
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 23,354
Unit Price: $1.89000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 20,198
Unit Price: $1.64000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 24,953
Unit Price: $1.64000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.41500
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 25,000
Unit Price: $2.30000
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.48128
Datasheet
1N4760A-TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1N4760A-TP
Micro Commercial Components Corporate Video

1N4760A-TP

DigiKey Part Number
1N4760A-TPTR-ND - Tape & Reel (TR)
1N4760A-TPCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4760A-TP
Description
DIODE ZENER 68V 1W DO41G
Customer Reference
Detailed Description
Zener Diode 68 V 1 W ±5% Through Hole DO-41G
Datasheet
 Datasheet
EDA/CAD Models
1N4760A-TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
150 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 51.7 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-41G
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes