
BZX85C68-TR | |
|---|---|
DigiKey Part Number | 112-BZX85C68-TR-ND - Tape & Reel (TR) 112-BZX85C68-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX85C68-TR |
Description | DIODE ZENER 68V 1.3W DO204AL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 130 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 51 V | |
Operating Temperature | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.49000 | $6.49 |
| 10 | $4.00400 | $40.04 |
| 100 | $2.57420 | $257.42 |
| 500 | $1.95886 | $979.43 |
| 1,000 | $1.76031 | $1,760.31 |
| 2,000 | $1.59308 | $3,186.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.41198 | $7,059.90 |
| 10,000 | $1.30001 | $13,000.10 |
| 15,000 | $1.24296 | $18,644.40 |
| 25,000 | $1.17886 | $29,471.50 |
| 35,000 | $1.14091 | $39,931.85 |
| 50,000 | $1.10404 | $55,202.00 |

